Part Details for 920-300 by Bivar Inc
Overview of 920-300 by Bivar Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8920
|
Newark | Led Holder, Right Angle, 5Mm Led, Single Level, 0.150In. Center Line, 3 Lead, Molded Nylon, Natural/Bag |Bivar 920-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.2620 | Buy Now |
DISTI #
920-300-ND
|
DigiKey | LED HOLDER RA 2MM 3LD BL NAT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2584 | Buy Now |
DISTI #
749-920-300
|
Mouser Electronics | LED Mounting Hardware LED Holder 2mm Single Level Natural RoHS: Compliant | 1693 |
|
$0.0920 / $0.4000 | Buy Now |
DISTI #
70531772
|
RS | LED Holder, Right Angle,5mm LED, Single Level,.150in. Center Line,3 Lead, Nylon | Bivar Inc. 920-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2460 | RFQ |
|
Future Electronics | 920 Series 3 Lead Multi - Functional Natural Nylon LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2600 / $0.3050 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Quest Components | LED MOUNTING HARDWARE | 223 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
920-300
|
TME | LED housing, 3mm, natural, UL94V-2, polyamide 66, No.of diodes: 1 Min Qty: 1 | 0 |
|
$0.2120 / $0.6630 | RFQ |
DISTI #
920-300
|
Toby Electronics | 9xx - Bivar Nylon Tubular Spacer Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | 856 |
|
$0.1644 / $0.1897 | Buy Now |
Part Details for 920-300
920-300 CAD Models
920-300 Part Data Attributes:
|
920-300
Bivar Inc
Buy Now
|
Compare Parts:
920-300
Bivar Inc
|
Samacsys Manufacturer | Bivar |