Part Details for 925125-RIGID by Metcal
Results Overview of 925125-RIGID by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
925125-RIGID Information
925125-RIGID by Metcal is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 492-5125-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, 5.15mm (0.202in), Header. | |
| 492-5125-C62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, C-Key, 6.25mm (0.246in), Header. | |
| 492-5125-E64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, E-Key, 5.15mm (0.202in), Header. |
Price & Stock for 925125-RIGID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC7768
|
Newark | Tapered Tip, 25 Guage, Red, Syringe, pk50, |Metcal 925125-RIGID RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 20 |
|
$31.9000 | Buy Now |
|
DISTI #
5358-925125-RIGID-ND
|
DigiKey | TAPER TIP 25 GAUGE X 1-1/4" RIGI Min Qty: 1 Container: Bulk |
0 Bulk |
|
$37.3900 | Buy Now |
|
DISTI #
745-925125-RIGID
|
Mouser Electronics | Liquid Dispensers & Bottles TAPER TIP 25 GAUGE X 1-1/4 RIGID QTY50 RoHS: Compliant | 0 |
|
$34.2600 / $36.2600 | Order Now |