Part Details for 928040-2 by TE Connectivity
Overview of 928040-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 928040-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9886
|
Newark | 2P Telfix Bu-Geh |Amp Te Connectivity 928040-2 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
17-928040-2-ND
|
DigiKey | 2P TELFIX BU-GEH Min Qty: 24000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0840 | Buy Now |
DISTI #
3937-928040-2-ND
|
DigiKey | 2P TELFIX BU-GEH Min Qty: 24000 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
928040-2
|
Avnet Americas | AMP928040-2 - Bulk (Alt: 928040-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
571-928040-2
|
Mouser Electronics | Headers & Wire Housings 2P TELFIX BU-GEH RoHS: Compliant | 0 |
|
$0.0870 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0783 | Buy Now |
DISTI #
AMP928040-2
|
Heilind Electronics | 2P TELFIX BU-GEH | Americas - 0 in Stock |
|
$0.0978 / $0.0993 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0913 / $0.0982 | Buy Now |
DISTI #
AMP928040-2
|
Interstate Connecting Components | 2P TELFIX BU-GEH | 0 |
|
$0.0978 / $0.0993 | Buy Now |
DISTI #
928040-2
|
Avnet Abacus | AMP928040-2 (Alt: 928040-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 928040-2
928040-2 CAD Models
928040-2 Part Data Attributes
|
928040-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928040-2
TE Connectivity
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 928040-2
This table gives cross-reference parts and alternative options found for 928040-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 928040-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-235 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 928040-2 vs 65039-235 |
0465629102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 928040-2 vs 0465629102 |
87654-303LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 928040-2 vs 87654-303LF |
65039-062LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 928040-2 vs 65039-062LF |
1958870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 928040-2 vs 1958870000 |
1445787-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 928040-2 vs 1445787-1 |
B51C8U02T | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 928040-2 vs B51C8U02T |
8614-10-02-1-H1-10-BL-LF | Shunts/Jumper Connector, | Amphenol FCi | 928040-2 vs 8614-10-02-1-H1-10-BL-LF |
10089719-002010LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 928040-2 vs 10089719-002010LF |
77793-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 928040-2 vs 77793-302 |