There are no models available for this part yet.
Overview of 929400-01-02-RK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 929400-01-02-RK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62R2384
|
Newark | 80001301318 929400-01-02-Rk=2/Hdr/Ps/1R/St/.295/St .130/Tin/Rohs |3M 929400-01-02-RK RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2300 | Buy Now | |
DISTI #
24AC3568
|
Newark | 80001301318 929400-01-02-Rk=2/Hdr/Ps/1R/St/.295/St .130/Tin/ Rohs Compliant: Yes |3M 929400-01-02-RK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.3390 | Buy Now | |
DISTI #
929400E-01-02-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2337 In Stock |
|
$0.1095 / $0.2900 | Buy Now | |
DISTI #
19-929400-01-02-RK-ND
|
DigiKey | 3M PIN STRIP HEADER, 929 SERIES, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
862 In Stock |
|
$0.1380 / $0.3900 | Buy Now | |
DISTI #
7010318734
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010318734) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-929400-01-02-RK
|
Mouser Electronics | Headers & Wire Housings .100/.295 2 PIN HDR STR RoHS: Compliant | 1361 |
|
$0.1190 / $0.2900 | Buy Now | |
DISTI #
MMM7010318734
|
Heilind Electronics | 7010318734 80001301318 2/HDR/PS/1R/ST/.295/ST .130/TI | Americas - 0 in Stock |
|
$0.1203 / $0.1540 | Buy Now | |
DISTI #
929400-01-02-RK
|
TTI | Headers & Wire Housings .100/.295 2 PIN HDR STR RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 18 Container: Each |
Americas - 20106 In Stock |
|
$0.1160 / $0.1760 | Buy Now |
CAD Models for 929400-01-02-RK by 3M Interconnect
Part Data Attributes for 929400-01-02-RK by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
3M
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 929400-01-02-RK
This table gives cross-reference parts and alternative options found for 929400-01-02-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929400-01-02-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929450-01-02-EU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 929400-01-02-RK vs 929450-01-02-EU |
Related Parts for 929400-01-02-RK
-
PPPC102LFBN-RCHeaders and Edge Type Connectors
-
08055C105KAT2AFixed Capacitors
-
RC0805FR-072K49LFixed Resistors
-
1N4148WSRectifier Diodes
-
43045-0412Power Connectors
-
XFL4020-102MEBFixed Inductors
-
MK22FX512AVLQ12Microcontrollers
-
USB3140-30-0230-1-CTelecom and Datacom Connectors
-
IXFH80N65X2Power Field-Effect Transistors