Part Details for 92MT100KB by International Rectifier
Results Overview of 92MT100KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
92MT100KB Information
92MT100KB by International Rectifier is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: 92MT100KB by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
92MT100KB Part Data Attributes
|
|
92MT100KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
92MT100KB
International Rectifier
Silicon Controlled Rectifier, 90A I(T), 1000V V(DRM), 1000V V(RRM), 3 Element
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Isolated | |
| Configuration | 3 Phase Bridge, Half-Controlled, Common Cathode | |
| DC Gate Trigger Current-Max | 150 Ma | |
| DC Gate Trigger Voltage-Max | 2.5 V | |
| Desc. of Quick-Connects | 3g | |
| Desc. of Screw Terminals | 3ak-2ca-Ck | |
| Holding Current-Max | 200 Ma | |
| JESD-30 Code | R-PUFM-X14 | |
| Leakage Current-Max | 20 Ma | |
| Non-Repetitive Pk On-state Cur | 800 A | |
| Number of Elements | 3 | |
| Number of Terminals | 14 | |
| On-state Current-Max | 90000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Approved | |
| Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
| Repetitive Peak Off-state Voltage | 1000 V | |
| Repetitive Peak Reverse Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Trigger Device Type | Scr |