Part Details for 93026-31MU by Kyocera AVX Components
Overview of 93026-31MU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93026-31MU
93026-31MU CAD Models
93026-31MU Part Data Attributes
|
93026-31MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-31MU
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1014 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-31MU
This table gives cross-reference parts and alternative options found for 93026-31MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-31MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAD128M025CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | 93026-31MU vs TWAD128M025CBLZ9000 |
TWAD128M025CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-31MU vs TWAD128M025CBSZ0000 |
93026-31MC | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-31MU vs 93026-31MC |