Part Details for 93026-40KS by Kyocera AVX Components
Overview of 93026-40KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-40KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4985
|
Newark | 93026-40Ks Rohs Compliant: Yes |Kyocera Avx 93026-40KS Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5800 | Buy Now |
DISTI #
64W2286
|
Newark | Wet Tant Other Rohs Compliant: Yes |Kyocera Avx 93026-40KS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4000 / $76.8500 | Buy Now |
DISTI #
TWAE687K050SBDZ000
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% Axial Tray (Alt: TWAE687K050SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$93.9030 | Buy Now |
DISTI #
581-93026-40KS
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT OTHER | 3 |
|
$70.7200 / $88.0500 | Buy Now |
|
Future Electronics | Cap Tant Wet 680uF 50V 10% (10.31 X 28.6mm) Axial Bulk RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$96.9000 / $101.7500 | Buy Now |
DISTI #
TWAE687K050SBDZ000
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% Axial Tray (Alt: TWAE687K050SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$93.9030 | Buy Now |
DISTI #
TWAE687K050SBDZ000
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% Axial Tray (Alt: TWAE687K050SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$93.9030 | Buy Now |
Part Details for 93026-40KS
93026-40KS CAD Models
93026-40KS Part Data Attributes
|
93026-40KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-40KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-40KS
This table gives cross-reference parts and alternative options found for 93026-40KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-40KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE687K050SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-40KS vs TWAE687K050SBDZ0000 |