Part Details for 93026-40KS by Vishay Intertechnologies
Overview of 93026-40KS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 93026-40KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8350
|
Newark | Tantalum Capacitor, 680Uf, 50V, 0.7 Ohm, 0.1, Axial, Capacitance:680Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.7Ohm, Failure Rate:-, Ripple Current:2.75A, Product Length:35.7Mmrohs Compliant: No |Vishay 93026-40KS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0700 / $106.6300 | Buy Now |
DISTI #
93026-40KS
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% (10.31 X 28.6mm) Axial Bulk - Bulk (Alt: 93026-40KS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 120 |
|
$81.6615 / $101.0183 | Buy Now |
|
Future Electronics | Tantalum Capacitors Wet 680uF 50V 10% (10.31 X 28.6mm) Axial 0.7 Ohm 125C Bulk RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 20Bulk |
|
$96.6700 / $101.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 680uf, 50V, 10±% | 2 |
|
$79.9500 | Buy Now |
DISTI #
93026-40KS
|
TTI | Tantalum Capacitors - Wet ST680-50T4KI Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 968 In Stock |
|
$90.1300 / $107.3100 | Buy Now |
DISTI #
93026-40KS
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% (10.31 X 28.6mm) Axial Bulk - Bulk (Alt: 93026-40KS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 120 |
|
$81.6615 / $101.0183 | Buy Now |
DISTI #
93026-40KS
|
Avnet Americas | Cap Tant Wet 680uF 50V 10% (10.31 X 28.6mm) Axial Bulk - Bulk (Alt: 93026-40KS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 120 |
|
$81.6615 / $101.0183 | Buy Now |
Part Details for 93026-40KS
93026-40KS CAD Models
93026-40KS Part Data Attributes
|
93026-40KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
93026-40KS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
Leakage Current | 0.005 mA | |
Length | 27.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |