Part Details for 93026-41KS by Kyocera AVX Components
Overview of 93026-41KS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Part Details for 93026-41KS
93026-41KS CAD Models
93026-41KS Part Data Attributes
|
93026-41KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-41KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2000 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-41KS
This table gives cross-reference parts and alternative options found for 93026-41KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-41KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA476K060SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-41KS vs TWAA476K060SBEZ0700 |
TWAA476K060SBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-41KS vs TWAA476K060SBEZ0000 |
TWAA476K060SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-41KS vs TWAA476K060SBSZ0000 |
TWAA476K060SBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 47uF, | Kyocera AVX Components | 93026-41KS vs TWAA476K060SBLZ0000 |
TWAA476K060SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, | Kyocera AVX Components | 93026-41KS vs TWAA476K060SBLZ9000 |
TWAA476K060CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-41KS vs TWAA476K060CTSZ00 |
ST47-60T1KI | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 93026-41KS vs ST47-60T1KI |