Part Details for 93026-42MS by Vishay Intertechnologies
Overview of 93026-42MS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 93026-42MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93026-42MS
|
Avnet Americas | Capacitor Tantalum 150uF 20% 60V Axial 2-Pin Through Hole - Bulk (Alt: 93026-42MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
DISTI #
93026-42MS
|
TTI | Tantalum Capacitors - Wet ST150-60T2MI Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$44.6400 / $48.7700 | Buy Now |
DISTI #
93026-42MS
|
Avnet Americas | Capacitor Tantalum 150uF 20% 60V Axial 2-Pin Through Hole - Bulk (Alt: 93026-42MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
DISTI #
93026-42MS
|
Avnet Americas | Capacitor Tantalum 150uF 20% 60V Axial 2-Pin Through Hole - Bulk (Alt: 93026-42MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
Part Details for 93026-42MS
93026-42MS CAD Models
93026-42MS Part Data Attributes
|
93026-42MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
93026-42MS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
Leakage Current | 0.002 mA | |
Length | 17.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |