Part Details for 93026-44KS/99 by Vishay Intertechnologies
Overview of 93026-44KS/99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Price & Stock for 93026-44KS/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93026-44KS/99
|
Avnet Americas | Capacitor Tantalum Wet 560uF 60V 10% (9.52 X 26.97mm) Axial 0.8 Ohm 125?C - Bulk (Alt: 93026-44KS/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.2500 / $115.3380 | Buy Now |
DISTI #
93026-44KS/99
|
TTI | Tantalum Capacitors - Wet 560UF 60V 10% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$95.6400 / $97.6400 | Buy Now |