Part Details for 93026-47KS. by Vishay Intertechnologies
Overview of 93026-47KS. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-47KS.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC5846
|
Newark | Capacitance:330Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:1Ohm, Series Name:93026, Product Range:93026 Series, Filter Terminals:Axial Leadedrohs Compliant: No |Vishay 93026-47KS. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1600 / $93.8900 | Buy Now |