Part Details for 93026-47KS by Kyocera AVX Components
Overview of 93026-47KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 93026-47KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W2295
|
Newark | Wet Tant Other Rohs Compliant: Yes |Kyocera Avx 93026-47KS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2000 / $66.1800 | Buy Now |
DISTI #
93026-47KS
|
Avnet Americas | Tantalum Capacitor, 330 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: 93026-47KS) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$78.4339 | Buy Now |
DISTI #
581-93026-47KS
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT OTHER | 3 |
|
$56.1200 / $69.8800 | Buy Now |
DISTI #
93026-47KS
|
Avnet Americas | Tantalum Capacitor, 330 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: 93026-47KS) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$78.4339 | Buy Now |
DISTI #
93026-47KS
|
Avnet Americas | Tantalum Capacitor, 330 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: 93026-47KS) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$78.4339 | Buy Now |
Part Details for 93026-47KS
93026-47KS CAD Models
93026-47KS Part Data Attributes
|
93026-47KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-47KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |