Part Details for 93026-48KS by EXXELIA Group
Overview of 93026-48KS by EXXELIA Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-48KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2821-93026-48KS-ND
|
DigiKey | CAP TANT 470UF 10% 75V AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$74.8700 / $89.6400 | Buy Now |
Part Details for 93026-48KS
93026-48KS CAD Models
93026-48KS Part Data Attributes
|
93026-48KS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
93026-48KS
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-48KS
This table gives cross-reference parts and alternative options found for 93026-48KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-48KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE477K075SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, | Kyocera AVX Components | 93026-48KS vs TWAE477K075SBLZ9000 |
TWAE477K075CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-48KS vs TWAE477K075CTSZ00 |