Part Details for 93026-48KS by Kyocera AVX Components
Overview of 93026-48KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 93026-48KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W2296
|
Newark | Bidd Tantalum Chip Rohs Compliant: Yes |Kyocera Avx 93026-48KS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TWAE477K075SBDZ0000
|
Avnet Americas | Tantalum Capacitor, 470 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAE477K075SBDZ0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
581-93026-48KS
|
Mouser Electronics | Tantalum Capacitors - Wet | 0 |
|
Order Now | |
DISTI #
TWAE477K075SBDZ0000
|
Avnet Americas | Tantalum Capacitor, 470 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAE477K075SBDZ0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
TWAE477K075SBDZ0000
|
Avnet Americas | Tantalum Capacitor, 470 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAE477K075SBDZ0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 93026-48KS
93026-48KS CAD Models
93026-48KS Part Data Attributes
|
93026-48KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-48KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |