Part Details for 93026-48KS by Vishay Sprague
Overview of 93026-48KS by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-48KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-93026-48KS-ND
|
DigiKey | ST470-75T4KI Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
20 In Stock |
|
$105.3123 / $117.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$69.2280 / $72.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 75V, 10% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 9 |
|
$75.0000 / $78.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 75V, 10% +TOL, 10% -TOL, 470UF, THROUGH HOLE MOUNT | 28 |
|
$120.9216 / $151.1520 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$110.0000 / $117.8600 | Buy Now |
Part Details for 93026-48KS
93026-48KS CAD Models
93026-48KS Part Data Attributes
|
93026-48KS
Vishay Sprague
Buy Now
|
Compare Parts:
93026-48KS
Vishay Sprague
Capacitor; Capacitor Type:Wet; Voltage Rating:75VDC; Capacitor Dielectric Material:Tantalum; Capacitance:470uF; Capacitance Tolerance: 10%; Package/Case:T4; Series:ST; Termination:Axial Leaded
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |