Part Details for 93026-49KS by Vishay Intertechnologies
Overview of 93026-49KS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Price & Stock for 93026-49KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4729
|
Newark | Capacitor Wet Tantalum, 15Uf, 100V, 10%, Axial, Capacitance:15µf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:3.5Ohm, Failure Rate:-, Ripple Current:1.05A, Product Diameter:5.56Mm Rohs Compliant: No |Vishay 93026-49KS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9500 / $53.0600 | Buy Now |
DISTI #
93026-49KS
|
Avnet Americas | ST15-100T1KI - Bulk (Alt: 93026-49KS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3380 / $51.2442 | Buy Now |
|
Future Electronics | Cap Tant Wet 15uF 100V 10% (5.56 X 13.08mm) Axial Bulk - Bulk ( RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$48.6300 / $51.0600 | Buy Now |
DISTI #
93026-49KS
|
TTI | Tantalum Capacitors - Wet 15UF 100V 10% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$49.0000 / $49.9800 | Buy Now |
Part Details for 93026-49KS
93026-49KS CAD Models
93026-49KS Part Data Attributes
|
93026-49KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
93026-49KS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
Leakage Current | 0.001 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |