Part Details for 93026-51KS by Kyocera AVX Components
Overview of 93026-51KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-51KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4986
|
Newark | Cap 150Uf 100Vdc 10% Axl Rohs Compliant: Yes |Kyocera Avx 93026-51KS Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$83.2000 / $111.1500 | Buy Now |
DISTI #
64W2300
|
Newark | Wet Tant Other Rohs Compliant: Yes |Kyocera Avx 93026-51KS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $99.4500 | Buy Now |
DISTI #
TWAD157K100SBDZ000
|
Avnet Americas | Cap Tant Wet 150uF 100V 10% Axial Tray (Alt: TWAD157K100SBDZ000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 117 |
|
$117.8775 | Buy Now |
DISTI #
581-93026-51KS
|
Mouser Electronics | Tantalum Capacitors - Wet TWAD157K100SBDZ0000 | 0 |
|
$84.1200 / $95.1800 | Order Now |
DISTI #
TWAD157K100SBDZ000
|
Avnet Americas | Cap Tant Wet 150uF 100V 10% Axial Tray (Alt: TWAD157K100SBDZ000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 117 |
|
$117.8775 | Buy Now |
DISTI #
TWAD157K100SBDZ000
|
Avnet Americas | Cap Tant Wet 150uF 100V 10% Axial Tray (Alt: TWAD157K100SBDZ000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 117 |
|
$117.8775 | Buy Now |
Part Details for 93026-51KS
93026-51KS CAD Models
93026-51KS Part Data Attributes
|
93026-51KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-51KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-51KS
This table gives cross-reference parts and alternative options found for 93026-51KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-51KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAD157K100SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-51KS vs TWAD157K100SBDZ0000 |