Part Details for 93026-51KS by Vishay Intertechnologies
Overview of 93026-51KS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 93026-51KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4730
|
Newark | Capacitor Wet Tantalum, 150Uf, 100V, 10%, Axial, Capacitance:150Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.6Ohm, Failure Rate:-, Ripple Current:2.1A, Product Diameter:10.31Mm Rohs Compliant: No |Vishay 93026-51KS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5100 / $82.3500 | Buy Now |
DISTI #
93026-51KS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 93026-51KS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0585 / $80.1077 | Buy Now |
|
Future Electronics | DSCC-93026 Series 150 uF ±10 % 100 V Axial SuperTan® Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 20Bag |
|
$77.8800 / $81.7700 | Buy Now |
DISTI #
93026-51KS
|
TTI | Tantalum Capacitors - Wet 150UF 100V 10% T3 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 117 In Stock |
|
$75.2500 / $82.2100 | Buy Now |
Part Details for 93026-51KS
93026-51KS CAD Models
93026-51KS Part Data Attributes
|
93026-51KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
93026-51KS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.003 mA | |
Length | 20.25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |