There are no models available for this part yet.
Overview of 93026-56KS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Price & Stock for 93026-56KS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W2302
|
Newark | Wet Tant Other Rohs Compliant: Yes |Kyocera Avx 93026-56KS RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3500 / $119.8500 | Buy Now | |
Future Electronics | Cap Tant Wet 150uF 125V 10% (10.31 X 28.6mm) Axial 1.6 Ohm 125C Bulk RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$117.8700 / $123.7600 | Buy Now |
CAD Models for 93026-56KS by Kyocera AVX Components
Part Data Attributes for 93026-56KS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85 degC
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1600 mΩ
|
Leakage Current
|
0.005 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Ripple Current
|
1072.5 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 93026-56KS
This table gives cross-reference parts and alternative options found for 93026-56KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-56KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWSE157K125SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 93026-56KS vs TWSE157K125SBSZ0000 |
TWAE157K125SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | 93026-56KS vs TWAE157K125SBLZ9000 |
TWAE157K125CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-56KS vs TWAE157K125CTSZ00 |
ST150-125T4KI | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 93026-56KS vs ST150-125T4KI |
TWAE157K125SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-56KS vs TWAE157K125SBLZ0700 |
TWAE157K125SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF | Kyocera AVX Components | 93026-56KS vs TWAE157K125SBEZ0000 |
TWAE157K125SBEZ0700 | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | 93026-56KS vs TWAE157K125SBEZ0700 |
13017-29KS | Tantalum Capacitor, | Kyocera AVX Components | 93026-56KS vs 13017-29KS |
TWSE157K125SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 93026-56KS vs TWSE157K125SBLZ0000 |
TWAE157K125SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-56KS vs TWAE157K125SBSZ0700 |
Related Parts for 93026-56KS
-
ST150-125T4KIFixed Capacitors
-
CRCW120610K0FKEAFixed Resistors
-
DPG60IM300PCRectifier Diodes
-
IXFX160N30TPower Field-Effect Transistors
-
ATMEGA128A-AUMicrocontrollers
-
PL8210NLTData Line Filters
-
TPS62111RSATSwitching Regulator or Controllers
-
TES1-2411Other Analog ICs
-
2-328975-2Terminals and Terminal Blocks