Part Details for 93026-56KS by Vishay Sprague
Overview of 93026-56KS by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-56KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-93026-56KS-ND
|
DigiKey | ST150-125T4KI Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
19 In Stock |
|
$98.1396 / $112.9400 | Buy Now |
|
New Advantage Corporation | DSCC-93026 Series 150 uF �10 % 125 V Axial SuperTan� Wet Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$110.0000 / $117.8600 | Buy Now |
Part Details for 93026-56KS
93026-56KS CAD Models
93026-56KS Part Data Attributes
|
93026-56KS
Vishay Sprague
Buy Now
|
Compare Parts:
93026-56KS
Vishay Sprague
Capacitor; Capacitor Type:Wet; Voltage Rating:50VDC; Capacitor Dielectric Material:Tantalum; Capacitance:150uF; Capacitance Tolerance:+/- 10%; Package/Case:T4; Series:ST; Termination:Axial Leaded
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |