Part Details for 93026-65KS by Kyocera AVX Components
Overview of 93026-65KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93026-65KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1525
|
Newark | Wet Tant Other Rohs Compliant: Yes |Kyocera Avx 93026-65KS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0400 / $83.3900 | Buy Now |
DISTI #
581-93026-65KS
|
Mouser Electronics | Tantalum Capacitors - Wet TWAE108K060SBDZ0000 RoHS: Compliant | 0 |
|
$73.1400 | Order Now |
Part Details for 93026-65KS
93026-65KS CAD Models
93026-65KS Part Data Attributes
|
93026-65KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
93026-65KS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1248 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-65KS
This table gives cross-reference parts and alternative options found for 93026-65KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-65KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE108K060SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-65KS vs TWAE108K060SBSZ0000 |
TWAE108K060SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, | Kyocera AVX Components | 93026-65KS vs TWAE108K060SBLZ9000 |
STE1000-60T4KI | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 93026-65KS vs STE1000-60T4KI |