Part Details for 9308-011-226 by Methode Electronics Inc
Overview of 9308-011-226 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9308-011-226
9308-011-226 CAD Models
9308-011-226 Part Data Attributes:
|
9308-011-226
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
9308-011-226
Methode Electronics Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIDE BY SIDE&END-END STACKABLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 9308-011-226
This table gives cross-reference parts and alternative options found for 9308-011-226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9308-011-226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-7114 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 9308-011-226 vs 14-56-7114 |
9300-011-222 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 9308-011-226 vs 9300-011-222 |
2420S110000 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Socket | Leoco USA Corp | 9308-011-226 vs 2420S110000 |
14-56-2119 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 9308-011-226 vs 14-56-2119 |
51103-1162 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Red Insulator, Plug | Molex | 9308-011-226 vs 51103-1162 |
14-60-2110 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 9308-011-226 vs 14-60-2110 |
51103-1168 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Orange Insulator, Plug | Molex | 9308-011-226 vs 51103-1168 |
IL-G-11S-S3C2 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket | Japan Aviation Electronics Industry Limited | 9308-011-226 vs IL-G-11S-S3C2 |
2530S110013 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, White Insulator, Socket | Leoco USA Corp | 9308-011-226 vs 2530S110013 |
1-1775441-1 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 11P | TE Connectivity | 9308-011-226 vs 1-1775441-1 |