Part Details for 9320-SS-194-7 by Amatom Electronic Hardware
Results Overview of 9320-SS-194-7 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9320-SS-194-7 Information
9320-SS-194-7 by Amatom Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 93207-001LF | Amphenol Communications Solutions | GRANTECH MINI R/H 2X32 D-R .100 | |
| 71609-320LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 40 Positions, 2.54mm (0.100in) Pitch | |
| 10129382-932003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for 9320-SS-194-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 23 |
|
Buy Now |