933166820143
Description: Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35

Overview of 933166820143 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 933166820143 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933166820143 by Nexperia

933166820143
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. 933166820143
    Nexperia
    Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 933166820143

This table gives cross-reference parts and alternative options found for 933166820143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933166820143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933166820143 vs BZX79-B5V6,133
933724260133 DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 933166820143 vs 933724260133
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933166820143 vs BZX79-B5V6,113
BZX79-B5V6/A52A 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs BZX79-B5V6/A52A
BZX79-B5V6 Zener Diode Nexperia 933166820143 vs BZX79-B5V6
BZX79-B5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs BZX79-B5V6
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933166820143 vs BZX79-B5V6,113
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933166820143 vs BZX79-B5V6,133
BZX79-B5V6153 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 933166820143 vs BZX79-B5V6153
933166820113 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs 933166820113
Part Number Description Manufacturer Compare
933166820113 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs 933166820113
BZX79-B5V6D7 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors 933166820143 vs BZX79-B5V6D7
BZX79-B5V6/A52R 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs BZX79-B5V6/A52R
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933166820143 vs BZX79-B5V6,113
BZX79-B5V6,143 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933166820143 vs BZX79-B5V6,143
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933166820143 vs BZX79-B5V6,133
BZX79-B5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs BZX79-B5V6
BZX79-B5V6153 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 933166820143 vs BZX79-B5V6153
BZX79-B5V6/A52A 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933166820143 vs BZX79-B5V6/A52A
BZX79-B5V6 Zener Diode Nexperia 933166820143 vs BZX79-B5V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933166820143 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933166820143 by Nexperia

Select Manufacturer
Which Manufacturer of 933166820143 would you like to use for your alert(s)?
  • Please alert me when 933166820143 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933166820143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933166820143 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933166820143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933166820143.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933166820143 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: