933724260133
NXP Semiconductors
Description: DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode

Overview of 933724260133 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933724260133 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933724260133 by NXP Semiconductors

933724260133
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
2.5 mV/°C
Voltage Tol-Max
3%
Working Test Current
5 mA
Want to compare parts?
  1. 933724260133
    NXP Semiconductors
    DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode
    VS

Alternate Parts for 933724260133

This table gives cross-reference parts and alternative options found for 933724260133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933724260133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933724260133 vs BZX79-B5V6,133
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933724260133 vs BZX79-B5V6,113
BZX79-B5V6/A52A 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs BZX79-B5V6/A52A
BZX79-B5V6 Zener Diode Nexperia 933724260133 vs BZX79-B5V6
BZX79-B5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs BZX79-B5V6
933166820143 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia 933724260133 vs 933166820143
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933724260133 vs BZX79-B5V6,113
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933724260133 vs BZX79-B5V6,133
BZX79-B5V6153 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 933724260133 vs BZX79-B5V6153
933166820113 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs 933166820113
Part Number Description Manufacturer Compare
933166820113 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs 933166820113
BZX79-B5V6D7 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors 933724260133 vs BZX79-B5V6D7
933166820143 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia 933724260133 vs 933166820143
BZX79-B5V6/A52R 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs BZX79-B5V6/A52R
BZX79-B5V6,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933724260133 vs BZX79-B5V6,113
BZX79-B5V6,143 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors 933724260133 vs BZX79-B5V6,143
BZX79-B5V6,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 933724260133 vs BZX79-B5V6,133
BZX79-B5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs BZX79-B5V6
BZX79-B5V6153 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 933724260133 vs BZX79-B5V6153
BZX79-B5V6/A52A 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933724260133 vs BZX79-B5V6/A52A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933724260133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933724260133 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933724260133 would you like to use for your alert(s)?
  • Please alert me when 933724260133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933724260133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933724260133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933724260133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933724260133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933724260133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: