Part Details for 93331803 by SAB Bröckskes
Results Overview of 93331803 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93331803 Information
93331803 by SAB Bröckskes is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 93331803
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2337-93331803-ND
|
DigiKey | CABLE 3COND 18 AWG BLACK 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
26227 In Stock |
|
$1.1700 / $2.1500 | Buy Now |
|
DISTI #
74425431
|
RS | TRAY CABLE, TR 600 S, 18 AWG/3C, UL TC-ER, MTW, CSA FT4 OIL RES I/II 1000V Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$1.4700 / $1.5900 | RFQ |
|
DISTI #
70458476
|
RS | TRAY CABLE, TR 600 S, 18 AWG/3C, UL TC-ER, MTW, CSA FT4 OIL RES I/II 1000V Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$135.3900 / $148.7800 | RFQ |