Part Details for 933668890652 by NXP Semiconductors
Overview of 933668890652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 933668890652
933668890652 CAD Models
933668890652 Part Data Attributes
|
933668890652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933668890652
NXP Semiconductors
HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933668890652
This table gives cross-reference parts and alternative options found for 933668890652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933668890652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 933668890652 vs CD54HCT02F3A |
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | 933668890652 vs SN74HCT02N-00 |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 933668890652 vs GD54HCT02J |
SN54HCT02J-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | 933668890652 vs SN54HCT02J-00 |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 933668890652 vs CD54HCT02F |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 933668890652 vs SN54HCT02J |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 933668890652 vs GD74HCT02 |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | 933668890652 vs GD74HCT02 |
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | 933668890652 vs SN74HCT02NE4 |
GD74HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 933668890652 vs GD74HCT02J |