Part Details for 933715430652 by NXP Semiconductors
Overview of 933715430652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933715430652
933715430652 CAD Models
933715430652 Part Data Attributes:
|
933715430652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933715430652
NXP Semiconductors
IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933715430652
This table gives cross-reference parts and alternative options found for 933715430652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933715430652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT85DB | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 933715430652 vs 74HCT85DB |
GD54HCT85D | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 933715430652 vs GD54HCT85D |
935190310112 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 933715430652 vs 935190310112 |
935190310118 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 933715430652 vs 935190310118 |
933715430653 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 933715430652 vs 933715430653 |
935190310118 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 933715430652 vs 935190310118 |
74HCT85DB,118 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin | Nexperia | 933715430652 vs 74HCT85DB,118 |
74HCT85DB,118 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 933715430652 vs 74HCT85DB,118 |
74HCT85D | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 933715430652 vs 74HCT85D |
74HCT85DB,112 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 933715430652 vs 74HCT85DB,112 |