933756870652
Description: AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14

Overview of 933756870652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933756870652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933756870652 by Nexperia

933756870652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933756870652
    Nexperia
    AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
    VS

Alternate Parts for 933756870652

This table gives cross-reference parts and alternative options found for 933756870652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933756870652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC21DRG4 Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments 933756870652 vs SN74HC21DRG4
M74HC21RM13TR HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 933756870652 vs M74HC21RM13TR
935189790118 IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 933756870652 vs 935189790118
DV74HC21D AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors 933756870652 vs DV74HC21D
74HC21DB-T IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 933756870652 vs 74HC21DB-T
74HC21D,652 74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin Nexperia 933756870652 vs 74HC21D,652
SN74HC21D 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments 933756870652 vs SN74HC21D
SN74HC21QDRQ1 Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125 Texas Instruments 933756870652 vs SN74HC21QDRQ1
74HC21D IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 933756870652 vs 74HC21D
74HC21DB,118 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin Nexperia 933756870652 vs 74HC21DB,118
Part Number Description Manufacturer Compare
74HC21DB,118 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin Nexperia 933756870652 vs 74HC21DB,118
74HC21PW,118 74HC21 - Dual 4-input AND gate@en-us TSSOP 14-Pin Nexperia 933756870652 vs 74HC21PW,118
HD74HC21TELL HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation 933756870652 vs HD74HC21TELL
SN74HC21PWR 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments 933756870652 vs SN74HC21PWR
SN74HC21DRG4 Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments 933756870652 vs SN74HC21DRG4
74HC21DB-T IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 933756870652 vs 74HC21DB-T
74HC21DB AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 933756870652 vs 74HC21DB
SN74HC21QPWRQ1 Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125 Texas Instruments 933756870652 vs SN74HC21QPWRQ1
SN74HC21PWRE4 Dual 4-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments 933756870652 vs SN74HC21PWRE4
935189790112 AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 933756870652 vs 935189790112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933756870652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933756870652 by Nexperia

Select Manufacturer
Which Manufacturer of 933756870652 would you like to use for your alert(s)?
  • Please alert me when 933756870652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933756870652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933756870652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933756870652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933756870652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933756870652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: