Part Details for 933770360215 by Nexperia
Overview of 933770360215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933770360215
933770360215 CAD Models
933770360215 Part Data Attributes
|
933770360215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933770360215
Nexperia
Zener Diode, 11V V(Z), 2%, 0.25W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 933770360215
This table gives cross-reference parts and alternative options found for 933770360215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933770360215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B11TRL13 | Zener Diode, 11V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 933770360215 vs BZX84-B11TRL13 |
BZX84-B11,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | 933770360215 vs BZX84-B11,215 |
BZX84-B11 | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 933770360215 vs BZX84-B11 |
BZX84-B11/T3 | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 933770360215 vs BZX84-B11/T3 |
933770360235 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933770360215 vs 933770360235 |
BZX84-B11212 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 933770360215 vs BZX84-B11212 |
BZX84-B11,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933770360215 vs BZX84-B11,235 |
BZX84-B11T/R | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 933770360215 vs BZX84-B11T/R |