Part Details for 933865300112 by NXP Semiconductors
Overview of 933865300112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 933865300112
933865300112 CAD Models
933865300112 Part Data Attributes
|
933865300112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933865300112
NXP Semiconductors
LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
Length | 15.4 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 12-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | -3.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for 933865300112
This table gives cross-reference parts and alternative options found for 933865300112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933865300112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286926112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | 933865300112 vs 935286926112 |
PCF8566T | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | 933865300112 vs PCF8566T |
PCF8566TS | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | 933865300112 vs PCF8566TS |
PCF8566T,112 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | 933865300112 vs PCF8566T,112 |
PCF8566T/1,112 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | 933865300112 vs PCF8566T/1,112 |
PCF8566T,118 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | 933865300112 vs PCF8566T,118 |
PCF8566TD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | 933865300112 vs PCF8566TD-T |
933865300118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | 933865300112 vs 933865300118 |
935278688118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | 933865300112 vs 935278688118 |