Part Details for 933982080115 by NXP Semiconductors
Overview of 933982080115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933982080115
933982080115 CAD Models
933982080115 Part Data Attributes
|
933982080115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933982080115
NXP Semiconductors
TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 933982080115
This table gives cross-reference parts and alternative options found for 933982080115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933982080115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | Siemens | 933982080115 vs PZTA92 |
PZTA92T1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | 933982080115 vs PZTA92T1 |
PZTA92,115 | PZTA92 - PNP high-voltage transistor@en-us SC-73 4-Pin | Nexperia | 933982080115 vs PZTA92,115 |
933982080115 | Small Signal Bipolar Transistor | Nexperia | 933982080115 vs 933982080115 |
PZTA92TRL | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | 933982080115 vs PZTA92TRL |
PZTA92-T | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933982080115 vs PZTA92-T |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 933982080115 vs PZTA92 |
PZTA92TRL13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933982080115 vs PZTA92TRL13 |
PZTA92-TAPE-13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933982080115 vs PZTA92-TAPE-13 |
PZTA92 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | 933982080115 vs PZTA92 |