Part Details for 934031240113 by NXP Semiconductors
Overview of 934031240113 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 934031240113
934031240113 CAD Models
934031240113 Part Data Attributes
|
934031240113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934031240113
NXP Semiconductors
DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 934031240113
This table gives cross-reference parts and alternative options found for 934031240113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031240113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS45A153 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240113 vs BAS45A153 |
BAS45AL | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 934031240113 vs BAS45AL |
BAS45AL,135 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 934031240113 vs BAS45AL,135 |
934031240133 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240113 vs 934031240133 |
BAS45A,113 | BAS45A - Low-leakage diode@en-us DO-34 2-Pin | Nexperia | 934031240113 vs BAS45A,113 |
BAS45A116 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240113 vs BAS45A116 |
BAS45A | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 | Nexperia | 934031240113 vs BAS45A |
BAS45AL | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon | Nexperia | 934031240113 vs BAS45AL |
BAS45A/A52A | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 934031240113 vs BAS45A/A52A |
BAS45AL,115 | BAS45AL - Low-leakage diode@en-us MELF 2-Pin | Nexperia | 934031240113 vs BAS45AL,115 |