There are no models available for this part yet.
Overview of 934036560235 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for 934036560235 by NXP Semiconductors
Part Data Attributes for 934036560235 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-61B
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
SOURCE
|
Configuration
|
COMPLEX
|
DS Breakdown Voltage-Min
|
14 V
|
Drain Current-Max (ID)
|
0.03 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
0.035 pF
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Mode
|
DUAL GATE, ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 934036560235
This table gives cross-reference parts and alternative options found for 934036560235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934036560235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF1100TRL13 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | 934036560235 vs BF1100TRL13 |
BF1100TRL | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | 934036560235 vs BF1100TRL |
BF1100R,215 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | 934036560235 vs BF1100R,215 |
BF1100,215 | N-channel dual-gate MOSFET SOT-143 4-Pin | NXP Semiconductors | 934036560235 vs BF1100,215 |
BF1100T/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | 934036560235 vs BF1100T/R |
BF1100WRT/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | 934036560235 vs BF1100WRT/R |
BF1100WR,115 | N-channel dual-gate MOSFET | NXP Semiconductors | 934036560235 vs BF1100WR,115 |