Part Details for 934038630135 by NXP Semiconductors
Overview of 934038630135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 934038630135
934038630135 CAD Models
934038630135 Part Data Attributes
|
934038630135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934038630135
NXP Semiconductors
6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-CDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934038630135
This table gives cross-reference parts and alternative options found for 934038630135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934038630135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX284-C6V2T/R | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 934038630135 vs BZX284-C6V2T/R |
BZX284-C6V2/T3 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 934038630135 vs BZX284-C6V2/T3 |
BZX284-C6V2,135 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 934038630135 vs BZX284-C6V2,135 |
BZX284-C6V2 | Zener Diode | Nexperia | 934038630135 vs BZX284-C6V2 |
BZX284-C6V2 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 934038630135 vs BZX284-C6V2 |
BZX284-C6V2,115 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 934038630135 vs BZX284-C6V2,115 |
BZX284-C6V2/T3 | Zener Diode | Nexperia | 934038630135 vs BZX284-C6V2/T3 |
934038630115 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | 934038630135 vs 934038630115 |