Part Details for 934045750115 by Nexperia
Overview of 934045750115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934045750115
934045750115 CAD Models
934045750115 Part Data Attributes
|
934045750115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934045750115
Nexperia
Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 19.6 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934045750115
This table gives cross-reference parts and alternative options found for 934045750115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934045750115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934045750165 | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | 934045750115 vs 934045750165 |
BZA420AT/R | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | 934045750115 vs BZA420AT/R |
BZA420A,165 | BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | 934045750115 vs BZA420A,165 |
934045750165 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | 934045750115 vs 934045750165 |
934045750125 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | 934045750115 vs 934045750125 |
BZA420A,165 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750115 vs BZA420A,165 |
BZA420AT/R | Trans Voltage Suppressor Diode | Nexperia | 934045750115 vs BZA420AT/R |
BZA420A,135 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750115 vs BZA420A,135 |
BZA420A,115 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750115 vs BZA420A,115 |
BZA420A,135 | BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | 934045750115 vs BZA420A,135 |