Part Details for 934054856145 by Nexperia
Overview of 934054856145 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 934054856145
934054856145 CAD Models
934054856145 Part Data Attributes
|
934054856145
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934054856145
Nexperia
Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.44 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934054856145
This table gives cross-reference parts and alternative options found for 934054856145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054856145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062943115 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054856145 vs 934062943115 |
PDZ7.5B/T1 | 7.5V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934054856145 vs PDZ7.5B/T1 |
PDZ7.5BT/R | Zener Diode | Nexperia | 934054856145 vs PDZ7.5BT/R |
PDZ7.5B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054856145 vs PDZ7.5B,115 |
PDZ7.5BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054856145 vs PDZ7.5BF |
PDZ7.5B/A | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054856145 vs PDZ7.5B/A |
934054856135 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054856145 vs 934054856135 |