There are no models available for this part yet.
Overview of 934062943115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for 934062943115 by Nexperia
Part Data Attributes for 934062943115 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
PLASTIC, SC-76, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Voltage-Nom
|
7.44 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for 934062943115
This table gives cross-reference parts and alternative options found for 934062943115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062943115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ7.5B/T1 | 7.5V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934062943115 vs PDZ7.5B/T1 |
PDZ7.5BT/R | Zener Diode | Nexperia | 934062943115 vs PDZ7.5BT/R |
PDZ7.5B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934062943115 vs PDZ7.5B,115 |
934054856145 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062943115 vs 934054856145 |
PDZ7.5BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934062943115 vs PDZ7.5BF |
PDZ7.5B/A | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062943115 vs PDZ7.5B/A |
934054856135 | Zener Diode, 7.44V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062943115 vs 934054856135 |