Part Details for 934056695118 by Nexperia
Overview of 934056695118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934056695118
934056695118 CAD Models
934056695118 Part Data Attributes
|
934056695118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934056695118
Nexperia
Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 36 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 794 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934056695118
This table gives cross-reference parts and alternative options found for 934056695118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056695118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7604-40A | Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | 934056695118 vs BUK7604-40A |
BUK7604-40A | TRANSISTOR 75 A, 36 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | 934056695118 vs BUK7604-40A |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | Nexperia | 934056695118 vs BUK7604-40A,118 |
BUK7604-40A/T3 | TRANSISTOR 75 A, 36 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | 934056695118 vs BUK7604-40A/T3 |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | 934056695118 vs BUK7604-40A,118 |