934057638115
Nexperia
Description: Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional

Overview of 934057638115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

CAD Models for 934057638115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934057638115 by Nexperia

934057638115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
PLASTIC, SMD, SC-76, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 934057638115
    Nexperia
    Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
    VS

Alternate Parts for 934057638115

This table gives cross-reference parts and alternative options found for 934057638115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934057638115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C8V2S-F Zener Diode, 8.2V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd 934057638115 vs BZT52C8V2S-F
BZT52C8V2S Zener Diode, Hitano Enterprise Corp 934057638115 vs BZT52C8V2S
BZT52C8V2S-F-H Zener Diode, 8.2V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd 934057638115 vs BZT52C8V2S-F-H
BZT52C8V2S Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 934057638115 vs BZT52C8V2S
BZT52C8V2S-7-F Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 934057638115 vs BZT52C8V2S-7-F
CMDZ8V2BK Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp 934057638115 vs CMDZ8V2BK
BZX384-C8V2/A2 Zener Diode Nexperia 934057638115 vs BZX384-C8V2/A2
BZX384-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp 934057638115 vs BZX384-C8V2
CMDZ8V2TR13LEADFREE Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp 934057638115 vs CMDZ8V2TR13LEADFREE
BZX384-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia 934057638115 vs BZX384-C8V2
Part Number Description Manufacturer Compare
BZX384-C8V2,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia 934057638115 vs BZX384-C8V2,115
BZX384C8V2-E3-18 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies 934057638115 vs BZX384C8V2-E3-18
BZM55C8V2P Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components 934057638115 vs BZM55C8V2P
CMDZ8V2TR13LEADFREE Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp 934057638115 vs CMDZ8V2TR13LEADFREE
UDZS8V2BWF Zener Diode, 8.2V V(Z), 0.2W Lite-On Semiconductor Corporation 934057638115 vs UDZS8V2BWF
BZT52C8V2S-F Zener Diode, 8.2V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd 934057638115 vs BZT52C8V2S-F
BZX399-C8V2T/R 8.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934057638115 vs BZX399-C8V2T/R
CMDZ8L2TR13 Zener Diode, 8.2V V(Z), 5.366%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp 934057638115 vs CMDZ8L2TR13
BZT52C8V2S-T1-LF Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 934057638115 vs BZT52C8V2S-T1-LF
BZT52C8V2S-T1 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 934057638115 vs BZT52C8V2S-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934057638115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934057638115 by Nexperia

Select Manufacturer
Which Manufacturer of 934057638115 would you like to use for your alert(s)?
  • Please alert me when 934057638115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934057638115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934057638115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934057638115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934057638115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934057638115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: