934058024127
Description: Power Field-Effect Transistor

Overview of 934058024127 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 934058024127 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934058024127 by Nexperia

934058024127
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
2300 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0027 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
967 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 934058024127
    Nexperia
    Power Field-Effect Transistor
    VS

Alternate Parts for 934058024127

This table gives cross-reference parts and alternative options found for 934058024127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934058024127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET TO-262 3-Pin NXP Semiconductors 934058024127 vs BUK7E2R7-30B,127
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET@en-us TO-262 3-Pin Nexperia 934058024127 vs BUK7E2R7-30B,127
Part Number Description Manufacturer Compare
IRF2903ZPBF Power Field-Effect Transistor, 75A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG 934058024127 vs IRF2903ZPBF
IRF2903Z Power Field-Effect Transistor, 260A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG 934058024127 vs IRF2903Z
IRF2903Z Power Field-Effect Transistor, 260A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier 934058024127 vs IRF2903Z
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET@en-us TO-262 3-Pin Nexperia 934058024127 vs BUK7E2R7-30B,127
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET TO-262 3-Pin NXP Semiconductors 934058024127 vs BUK7E2R7-30B,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934058024127 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934058024127 by Nexperia

Select Manufacturer
Which Manufacturer of 934058024127 would you like to use for your alert(s)?
  • Please alert me when 934058024127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934058024127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934058024127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934058024127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934058024127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934058024127 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: