Part Details for 934061788 by Hirschmann Electronics GmbH & Co Kg
Results Overview of 934061788 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
934061788 Information
934061788 by Hirschmann Electronics GmbH & Co Kg is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 934061788
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MLN50/2.5AUGE/GN
|
TME | Test lead, 60VDC, 30VAC, 32A, Len: 0.5m, yellow-green Min Qty: 5 | 0 |
|
$6.7900 / $8.1500 | RFQ |