Part Details for 934062942115 by Nexperia
Overview of 934062942115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for 934062942115
934062942115 CAD Models
934062942115 Part Data Attributes
|
934062942115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062942115
Nexperia
Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.61 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934062942115
This table gives cross-reference parts and alternative options found for 934062942115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062942115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054853145 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062942115 vs 934054853145 |
PDZ5.6B/T1 | 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934062942115 vs PDZ5.6B/T1 |
934058416115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062942115 vs 934058416115 |
PDZ5.6B,145 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | NXP Semiconductors | 934062942115 vs PDZ5.6B,145 |
PDZ5.6B-T | Zener Diode | Nexperia | 934062942115 vs PDZ5.6B-T |
934054853135 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062942115 vs 934054853135 |
934059904115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062942115 vs 934059904115 |
PDZ5.6BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934062942115 vs PDZ5.6BF |
PDZ5.6BT/R | Zener Diode | Nexperia | 934062942115 vs PDZ5.6BT/R |
PDZ5.6B/A | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934062942115 vs PDZ5.6B/A |