Part Details for PDZ5.6B,145 by NXP Semiconductors
Overview of PDZ5.6B,145 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PDZ5.6B,145
PDZ5.6B,145 CAD Models
PDZ5.6B,145 Part Data Attributes
|
PDZ5.6B,145
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ5.6B,145
NXP Semiconductors
Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ5.6B,145
This table gives cross-reference parts and alternative options found for PDZ5.6B,145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ5.6B,145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054853145 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs 934054853145 |
PDZ5.6B/T1 | 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ5.6B,145 vs PDZ5.6B/T1 |
934058416115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs 934058416115 |
PDZ5.6B-T | Zener Diode | Nexperia | PDZ5.6B,145 vs PDZ5.6B-T |
934054853135 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs 934054853135 |
934059904115 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs 934059904115 |
PDZ5.6BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ5.6B,145 vs PDZ5.6BF |
PDZ5.6BT/R | Zener Diode | Nexperia | PDZ5.6B,145 vs PDZ5.6BT/R |
PDZ5.6B/A | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs PDZ5.6B/A |
PDZ5.6B/A2 | Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ5.6B,145 vs PDZ5.6B/A2 |