Part Details for 934063052215 by Nexperia
Overview of 934063052215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 934063052215
934063052215 CAD Models
934063052215 Part Data Attributes
|
934063052215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934063052215
Nexperia
Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934063052215
This table gives cross-reference parts and alternative options found for 934063052215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934063052215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 934063052215 vs BZX84-C6V8 |
BZX84-C6V8212 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 934063052215 vs BZX84-C6V8212 |
BZX84-C6V8/DG/B3,2 | Zener Diode, 6.8V V(Z), 5%, 0.25W | Nexperia | 934063052215 vs BZX84-C6V8/DG/B3,2 |
BZX84-C6V8T/R | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 934063052215 vs BZX84-C6V8T/R |
933137420235 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 934063052215 vs 933137420235 |
BZX84-C6V8,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 934063052215 vs BZX84-C6V8,215 |
BZX84C6V8LT1G | 250 mW; Zener Diode Voltage Regulator 6.8 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 934063052215 vs BZX84C6V8LT1G |
BZX84-C6V8,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 934063052215 vs BZX84-C6V8,235 |
933137420235 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | 934063052215 vs 933137420235 |
BZX84-C6V8 | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 934063052215 vs BZX84-C6V8 |