Part Details for 934068491235 by Nexperia
Overview of 934068491235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934068491235
934068491235 CAD Models
934068491235 Part Data Attributes:
|
934068491235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934068491235
Nexperia
Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934068491235
This table gives cross-reference parts and alternative options found for 934068491235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934068491235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV30UN2VL | PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 934068491235 vs PMV30UN2VL |
SSM3K123TU(T5LMAA) | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | 934068491235 vs SSM3K123TU(T5LMAA) |
PMV30UN2R | PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 934068491235 vs PMV30UN2R |
SSM3K123TU(T5LCLA) | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | 934068491235 vs SSM3K123TU(T5LCLA) |