-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0277
|
Newark | Mosfet, N-Ch, 20V, 4.2A, 0.49W, To-236Ab, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:650Mv Rohs Compliant: Yes |Nexperia PMV30UN2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31917 |
|
$0.1320 / $0.4910 | Buy Now |
DISTI #
23AC9003
|
Newark | Pmv30Un2/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV30UN2R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
1727-2305-1-ND
|
DigiKey | MOSFET N-CH 20V 4.2A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
139297 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
DISTI #
PMV30UN2R
|
Avnet Americas | Trans MOSFET N-CH 20V 5.4A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV30UN2R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 216000 |
|
$0.0982 | Buy Now |
DISTI #
771-PMV30UN2R
|
Mouser Electronics | MOSFET PMV30UN2/SOT23/TO-236AB RoHS: Compliant | 27684 |
|
$0.0670 / $0.4500 | Buy Now |
DISTI #
V36:1790_06540563
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2313 | Americas - 42000 |
|
$0.0526 / $0.0737 | Buy Now |
DISTI #
E02:0323_08112938
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Europe - 9000 |
|
$0.0544 / $0.0700 | Buy Now |
DISTI #
V72:2272_06540563
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2364 |
|
$0.0841 / $0.1401 | Buy Now |
|
Future Electronics | PMV30UN2R Series 20 V 32 mOhm 490 mW 6.2 nC N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 489000Reel |
|
$0.0472 / $0.0537 | Buy Now |
|
Future Electronics | PMV30UN2R Series 20 V 32 mOhm 490 mW 6.2 nC N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0569 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV30UN2R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV30UN2R
Nexperia
PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV30UN2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV30UN2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K123TU(T5LCLA) | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | PMV30UN2R vs SSM3K123TU(T5LCLA) |
PMV30UN2VL | PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV30UN2R vs PMV30UN2VL |
934068491235 | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMV30UN2R vs 934068491235 |
FHK2312 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-59, 3 PIN | Fenghua (HK) Electronics Ltd | PMV30UN2R vs FHK2312 |