There are no models available for this part yet.
Overview of 934453204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 934453204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-934453204-ND
|
DigiKey | 93445-3204 Min Qty: 76 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
972 In Stock |
|
$0.8500 / $0.9300 | Buy Now |
CAD Models for 934453204 by Molex
Part Data Attributes for 934453204 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZATION AVAILABLE
|
Body Breadth
|
0.807 inch
|
Body Depth
|
2.34 inch
|
Body Length
|
0.816 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for 934453204
This table gives cross-reference parts and alternative options found for 934453204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934453204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93445-3202 | Power Connector, | Molex | 934453204 vs 93445-3202 |
0934453207 | Rectangular Power Connector | Molex | 934453204 vs 0934453207 |
0934453209 | Combination Line Connector | Molex | 934453204 vs 0934453209 |
93445-3208 | Power Connector, | Molex | 934453204 vs 93445-3208 |
934453203 | Rectangular Power Connector, | Molex | 934453204 vs 934453203 |
93445-3209 | Power Connector, | Molex | 934453204 vs 93445-3209 |
93445-3207 | Power Connector, | Molex | 934453204 vs 93445-3207 |
0934453204 | Combination Line Connector | Molex | 934453204 vs 0934453204 |
934453205 | Rectangular Power Connector, | Molex | 934453204 vs 934453205 |
934453202 | Rectangular Power Connector, | Molex | 934453204 vs 934453202 |