Part Details for 935154832410-W0T by Murata Manufacturing Co Ltd
Overview of 935154832410-W0T by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935154832410-W0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935154832410-W0T-ND
|
DigiKey | CAP SILICON 1000PF 15% 30V SMD Min Qty: 400 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7493 | Buy Now |
DISTI #
935154832410-W0T
|
Avnet Americas | Silicon Capacitor 1nF 30VDC 0101 - Waffle Pack (Alt: 935154832410-W0T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5156 / $5.2788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.2400 | Buy Now |
DISTI #
935154832410-W0T
|
Avnet Americas | Silicon Capacitor 1nF 30VDC 0101 - Waffle Pack (Alt: 935154832410-W0T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5156 / $5.2788 | Buy Now |
DISTI #
935154832410W0T
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1200 | 0 |
|
$2.5200 | Buy Now |
DISTI #
935154832410-W0T
|
Avnet Asia | Silicon Capacitor 1nF 30VDC 0101 (Alt: 935154832410-W0T) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.3400 / $1.5099 | Buy Now |
Part Details for 935154832410-W0T
935154832410-W0T CAD Models
935154832410-W0T Part Data Attributes:
|
935154832410-W0T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
935154832410-W0T
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.001uF, Surface Mount, 0101, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Coefficient | 70ppm/K ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.25 mm |
Alternate Parts for 935154832410-W0T
This table gives cross-reference parts and alternative options found for 935154832410-W0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935154832410-W0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935146832410-W0T | Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.001uF, Surface Mount, 0101, CHIP | Murata Manufacturing Co Ltd | 935154832410-W0T vs 935146832410-W0T |